
EFM32TG210F32-D-QFN32R | |
|---|---|
DigiKey Part Number | 336-EFM32TG210F32-D-QFN32RTR-ND - Tape & Reel (TR) 336-EFM32TG210F32-D-QFN32RCT-ND - Cut Tape (CT) 336-EFM32TG210F32-D-QFN32RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFM32TG210F32-D-QFN32R |
Description | IC MCU 32BIT 32KB FLASH 32QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 Tiny Gecko Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 32-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, IrDA, SmartCard, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM | |
Number of I/O | 24 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.98V ~ 3.8V | |
Data Converters | A/D 4x12b SAR; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-QFN (6x6) | |
Package / Case | 32-VQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,76000 Kč | 112,76 Kč |
| 10 | 91,84500 Kč | 918,45 Kč |
| 25 | 84,63040 Kč | 2 115,76 Kč |
| 100 | 75,57600 Kč | 7 557,60 Kč |
| 250 | 70,83632 Kč | 17 709,08 Kč |
| 500 | 68,75166 Kč | 34 375,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 65,37013 Kč | 65 370,13 Kč |
| 2 000 | 63,29417 Kč | 126 588,34 Kč |
| 3 000 | 62,25172 Kč | 186 755,16 Kč |
| Unit Price without VAT: | 112,76000 Kč |
|---|---|
| Unit Price with VAT: | 136,43960 Kč |



