
MC14053BDTR2G | |
|---|---|
DigiKey Part Number | MC14053BDTR2GOSTR-ND - Tape & Reel (TR) MC14053BDTR2GOSCT-ND - Cut Tape (CT) MC14053BDTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14053BDTR2G |
Description | IC SWITCH SPDTX3 280OHM 16TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 280Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC14053BDTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 280Ohm | |
Channel-to-Channel Matching (ΔRon) | 10Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 18V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 17MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 7.5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 10,75100 Kč | 107,51 Kč |
| 25 | 9,64240 Kč | 241,06 Kč |
| 100 | 8,43700 Kč | 843,70 Kč |
| 250 | 7,86080 Kč | 1 965,20 Kč |
| 500 | 7,51392 Kč | 3 756,96 Kč |
| 1 000 | 7,22835 Kč | 7 228,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,72490 Kč | 16 812,25 Kč |
| 5 000 | 6,54839 Kč | 32 741,95 Kč |
| 7 500 | 6,45997 Kč | 48 449,78 Kč |
| 12 500 | 6,36202 Kč | 79 525,25 Kč |
| 17 500 | 6,30479 Kč | 110 333,82 Kč |
| 25 000 | 6,24972 Kč | 156 243,00 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |


