ARM® Cortex®-M3 Tiny Gecko Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 32-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFM32TG210F32-D-QFN32

DigiKey Part Number
336-EFM32TG210F32-D-QFN32-ND
Manufacturer
Manufacturer Product Number
EFM32TG210F32-D-QFN32
Description
IC MCU 32BIT 32KB FLASH 32QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 Tiny Gecko Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 32-QFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M3
Core Size
32-Bit
Speed
32MHz
Connectivity
I2C, IrDA, SmartCard, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM
Number of I/O
24
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
1.98V ~ 3.8V
Data Converters
A/D 4x12b SAR; D/A 1x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-QFN (6x6)
Package / Case
32-VQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 145
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1112,76000 Kč112,76 Kč
1091,84500 Kč918,45 Kč
2584,63040 Kč2 115,76 Kč
10075,57600 Kč7 557,60 Kč
49067,94567 Kč33 293,38 Kč
98065,43684 Kč64 128,10 Kč
1 47064,16818 Kč94 327,22 Kč
2 94062,30071 Kč183 164,09 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:112,76000 Kč
Unit Price with VAT:136,43960 Kč