3 Circuit IC Switch 2:1 26Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LVXT4053DTR2G

DigiKey Part Number
488-MC74LVXT4053DTR2GTR-ND - Tape & Reel (TR)
488-MC74LVXT4053DTR2GCT-ND - Cut Tape (CT)
488-MC74LVXT4053DTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74LVXT4053DTR2G
Description
IC SWITCH SPDT X 3 26OHM 16TSSOP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 26Ohm 16-TSSOP
EDA/CAD Models
MC74LVXT4053DTR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Dual (V±)
±6V
Manufacturer
onsemi
-3db Bandwidth
80MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Charge Injection
12pC
Part Status
Active
Channel Capacitance (CS(off), CD(off))
10pF
Switch Circuit
SPDT
Current - Leakage (IS(off)) (Max)
100nA
Multiplexer/Demultiplexer Circuit
2:1
Operating Temperature
-55°C ~ 125°C (TA)
Number of Circuits
3
Mounting Type
Surface Mount
On-State Resistance (Max)
26Ohm
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Channel-to-Channel Matching (ΔRon)
10Ohm
Supplier Device Package
16-TSSOP
Voltage - Supply, Single (V+)
2.5V ~ 6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
104,89300 Kč48,93 Kč
254,34240 Kč108,56 Kč
1003,74600 Kč374,60 Kč
2503,45880 Kč864,70 Kč
5003,28618 Kč1 643,09 Kč
1 0003,14403 Kč3 144,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,99373 Kč7 484,32 Kč
5 0002,90318 Kč14 515,90 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč