NLAS4053DTR2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 6,51000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3
Unit Price: 7,98000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 5,67000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 14
Unit Price: 23,31000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 35 551
Unit Price: 11,97000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 194
Unit Price: 23,31000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 073
Unit Price: 11,97000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 6 000
Unit Price: 4,67384 Kč
Datasheet

Similar


Texas Instruments
In Stock: 84
Unit Price: 20,16000 Kč
Datasheet
3 Circuit IC Switch 2:1 26Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLAS4053DTR2G

DigiKey Part Number
NLAS4053DTR2GOSTR-ND - Tape & Reel (TR)
NLAS4053DTR2GOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NLAS4053DTR2G
Description
IC SWITCH SPDT X 3 26OHM 16TSSOP
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 26Ohm 16-TSSOP
EDA/CAD Models
NLAS4053DTR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
23ns, 23ns
Manufacturer
onsemi
-3db Bandwidth
180MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Charge Injection
12pC
Part Status
Obsolete
Channel Capacitance (CS(off), CD(off))
10pF, 10pF
Switch Circuit
SPDT
Current - Leakage (IS(off)) (Max)
100nA
Multiplexer/Demultiplexer Circuit
2:1
Operating Temperature
-55°C ~ 125°C (TA)
Number of Circuits
3
Mounting Type
Surface Mount
On-State Resistance (Max)
26Ohm
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Channel-to-Channel Matching (ΔRon)
10Ohm
Supplier Device Package
16-TSSOP
Voltage - Supply, Single (V+)
3V ~ 5V
Base Product Number
Voltage - Supply, Dual (V±)
±3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC4053PW,118Nexperia USA Inc.01727-4014-1-ND6,51000 KčSimilar
74HCT4053PW,118Nexperia USA Inc.31727-4019-1-ND7,98000 KčSimilar
74LV4053PW,118Nexperia USA Inc.01727-6664-1-ND5,67000 KčSimilar
CD74HC4053PWTexas Instruments14296-25997-5-ND23,31000 KčSimilar
CD74HC4053PWRTexas Instruments35 551296-12111-1-ND11,97000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types