
CD74HCT4053PWT | |
|---|---|
DigiKey Part Number | 296-CD74HCT4053PWTTR-ND - Tape & Reel (TR) 296-CD74HCT4053PWTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CD74HCT4053PWT |
Description | IC SWITCH SPDTX3 130OHM 16TSSOP |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 130Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT4053PWT Models |
Category | Voltage - Supply, Dual (V±) ±1V ~ 5V |
Manufacturer Texas Instruments | -3db Bandwidth 200MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Channel Capacitance (CS(off), CD(off)) 5pF, 8pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SPDT | Operating Temperature -55°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 2:1 | Mounting Type Surface Mount |
Number of Circuits 3 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
On-State Resistance (Max) 130Ohm | Supplier Device Package 16-TSSOP |
Channel-to-Channel Matching (ΔRon) 5Ohm | Base Product Number |
Voltage - Supply, Single (V+) 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT4053PWR | Texas Instruments | 5 173 | 296-9279-1-ND | 11,97000 Kč | MFR Recommended |
| 74HCT4053PW,118 | Nexperia USA Inc. | 3 | 1727-4019-1-ND | 7,98000 Kč | Similar |
| 74HCT4053PW-Q100,1 | Nexperia USA Inc. | 0 | 1727-74HCT4053PW-Q100,1CT-ND | 9,87000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 14,40500 Kč | 144,05 Kč |
| 25 | 13,00200 Kč | 325,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,70060 Kč | 2 675,15 Kč |
| 500 | 10,25290 Kč | 5 126,45 Kč |
| 750 | 10,02892 Kč | 7 521,69 Kč |
| 1 250 | 9,78054 Kč | 12 225,68 Kč |
| 1 750 | 9,63520 Kč | 16 861,60 Kč |
| 2 500 | 9,49563 Kč | 23 739,08 Kč |
| 6 250 | 9,19497 Kč | 57 468,56 Kč |
| 12 500 | 9,01379 Kč | 112 672,38 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |

