3 Circuit IC Switch 2:1 130Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC4053PWT

DigiKey Part Number
296-CD74HC4053PWTTR-ND - Tape & Reel (TR)
296-CD74HC4053PWTCT-ND - Cut Tape (CT)
296-CD74HC4053PWTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC4053PWT
Description
IC SWITCH SPDTX3 130OHM 16TSSOP
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 130Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4053PWT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Dual (V±)
±1V ~ 5V
Manufacturer
Texas Instruments
-3db Bandwidth
200MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
8pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
100nA
Switch Circuit
SPDT
Operating Temperature
-55°C ~ 125°C (TA)
Multiplexer/Demultiplexer Circuit
2:1
Mounting Type
Surface Mount
Number of Circuits
3
Package / Case
16-TSSOP (0.173", 4.40mm Width)
On-State Resistance (Max)
130Ohm
Supplier Device Package
16-TSSOP
Channel-to-Channel Matching (ΔRon)
5Ohm
Base Product Number
Voltage - Supply, Single (V+)
2V ~ 6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC4053PWRTexas Instruments35 556296-12111-1-ND11,97000 KčMFR Recommended
MC74HC4053ADTR2Gonsemi47 073MC74HC4053ADTR2GOSCT-ND6,29940 KčDirect
74HC4053PW,118Nexperia USA Inc.01727-4014-1-ND6,51000 KčSimilar
In-Stock: 2 194
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,31000 Kč23,31 Kč
1016,88200 Kč168,82 Kč
2515,24440 Kč381,11 Kč
10013,46180 Kč1 346,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25012,61056 Kč3 152,64 Kč
50012,09694 Kč6 048,47 Kč
75011,83979 Kč8 879,84 Kč
1 25011,55478 Kč14 443,47 Kč
1 75011,38811 Kč19 929,19 Kč
Manufacturers Standard Package
Unit Price without VAT:23,31000 Kč
Unit Price with VAT:28,20510 Kč