3 Circuit IC Switch 2:1 130Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC4053PWR

DigiKey Part Number
296-12111-2-ND - Tape & Reel (TR)
296-12111-1-ND - Cut Tape (CT)
296-12111-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC4053PWR
Description
IC SWITCH SPDTX3 130OHM 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 130Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4053PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
3
On-State Resistance (Max)
130Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
±1V ~ 5V
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
200MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
8pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 123
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
108,44100 Kč84,41 Kč
257,55080 Kč188,77 Kč
1006,57870 Kč657,87 Kč
2506,11460 Kč1 528,65 Kč
5005,83492 Kč2 917,46 Kč
1 0005,68647 Kč5 686,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,41507 Kč10 830,14 Kč
4 0005,25911 Kč21 036,44 Kč
6 0005,18101 Kč31 086,06 Kč
10 0005,09445 Kč50 944,50 Kč
14 0005,04390 Kč70 614,60 Kč
20 0004,99525 Kč99 905,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč