Direct
Similar
Similar

MC74LVXT4053DT | |
|---|---|
DigiKey Part Number | MC74LVXT4053DT-ND |
Manufacturer | |
Manufacturer Product Number | MC74LVXT4053DT |
Description | IC SWITCH SPDT X 3 26OHM 16TSSOP |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 26Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVXT4053DT Models |
Category | Voltage - Supply, Dual (V±) ±6V |
Manufacturer onsemi | -3db Bandwidth 80MHz |
Packaging Tube | Charge Injection 12pC |
Part Status Obsolete | Channel Capacitance (CS(off), CD(off)) 10pF |
Switch Circuit SPDT | Current - Leakage (IS(off)) (Max) 100nA |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 3 | Mounting Type Surface Mount |
On-State Resistance (Max) 26Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 10Ohm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 2.5V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LVXT4053DTG | onsemi | 693 | MC74LVXT4053DTG-ND | 16,80000 Kč | Direct |
| 74LV4053PW,118 | Nexperia USA Inc. | 0 | 1727-6664-1-ND | 5,67000 Kč | Similar |
| CD4053BPW | Rochester Electronics, LLC | 3 421 | 2156-CD4053BPW-ND | 25,62000 Kč | Similar |
| CD4053BPWR | Texas Instruments | 15 710 | 296-14117-1-ND | 12,39000 Kč | Similar |




