
SN74LV4053APW | |
|---|---|
DigiKey Part Number | 296-3833-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LV4053APW |
Description | IC SWITCH SPDT X 3 75OHM 16TSSOP |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 75Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV4053APW Models |
Category | Switch Time (Ton, Toff) (Max) 14ns, 14ns |
Manufacturer Texas Instruments | -3db Bandwidth 50MHz |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 0.5pF, 8.2pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SPDT | Crosstalk -45dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 3 | Mounting Type Surface Mount |
On-State Resistance (Max) 75Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 1.3Ohm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 2V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV4053APWR | Texas Instruments | 7 004 | 296-3833-1-ND | 8,61000 Kč | MFR Recommended |
| 74LV4053PW,118 | Nexperia USA Inc. | 0 | 1727-6664-1-ND | 5,67000 Kč | Similar |
| HEF4053BTT,118 | Nexperia USA Inc. | 2 009 | 1727-6748-1-ND | 7,98000 Kč | Similar |
| MC74LVX4053DTG | onsemi | 0 | MC74LVX4053DTGOS-ND | 8,54354 Kč | Similar |
| MC74LVX4053DTR2G | onsemi | 3 216 | 488-MC74LVX4053DTR2GCT-ND | 15,12000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 16,21000 Kč | 162,10 Kč |
| 90 | 13,03511 Kč | 1 173,16 Kč |
| 180 | 12,37367 Kč | 2 227,26 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |

