MC74LVX4053DT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 8,54354 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 5,67000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3 421
Unit Price: 25,62000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 15 710
Unit Price: 12,39000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2 929
Unit Price: 22,47000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 7 004
Unit Price: 8,61000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 293
Unit Price: 12,39000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 280
Unit Price: 22,47000 Kč
Datasheet
3 Circuit IC Switch 2:1 26Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LVX4053DT

DigiKey Part Number
MC74LVX4053DTOS-ND
Manufacturer
Manufacturer Product Number
MC74LVX4053DT
Description
IC SWITCH SPDT X 3 26OHM 16TSSOP
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 26Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74LVX4053DT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Dual (V±)
±3V
Manufacturer
onsemi
-3db Bandwidth
80MHz
Packaging
Tube
Charge Injection
12pC
Part Status
Obsolete
Channel Capacitance (CS(off), CD(off))
10pF
Switch Circuit
SPDT
Current - Leakage (IS(off)) (Max)
100nA
Multiplexer/Demultiplexer Circuit
2:1
Operating Temperature
-55°C ~ 125°C (TA)
Number of Circuits
3
Mounting Type
Surface Mount
On-State Resistance (Max)
26Ohm
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Channel-to-Channel Matching (ΔRon)
10Ohm
Supplier Device Package
16-TSSOP
Voltage - Supply, Single (V+)
2.5V ~ 6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74LVX4053DTGonsemi0MC74LVX4053DTGOS-ND8,54354 KčDirect
74LV4053PW,118Nexperia USA Inc.01727-6664-1-ND5,67000 KčSimilar
CD4053BPWRochester Electronics, LLC3 4212156-CD4053BPW-ND25,62000 KčSimilar
CD4053BPWRTexas Instruments15 710296-14117-1-ND12,39000 KčSimilar
SN74LV4053APWRochester Electronics, LLC2 9292156-SN74LV4053APW-ND22,47000 KčSimilar
Obsolete
Marketplace Stock: 4 773 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

4 773In Stock
Ships from Rochester Electronics, LLC