Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74HC32D,653 | |
|---|---|
DigiKey Part Number | 1727-2797-2-ND - Tape & Reel (TR) 1727-2797-1-ND - Cut Tape (CT) 1727-2797-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC32D,653 |
Description | IC GATE OR 4CH 2-INP 14SO |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC32D,653 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 15ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,85600 Kč | 28,56 Kč |
| 25 | 2,51120 Kč | 62,78 Kč |
| 100 | 2,13760 Kč | 213,76 Kč |
| 250 | 1,96120 Kč | 490,30 Kč |
| 500 | 1,85454 Kč | 927,27 Kč |
| 1 000 | 1,76656 Kč | 1 766,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,67371 Kč | 4 184,27 Kč |
| 5 000 | 1,61773 Kč | 8 088,65 Kč |
| 7 500 | 1,58972 Kč | 11 922,90 Kč |
| 12 500 | 1,55869 Kč | 19 483,62 Kč |
| 17 500 | 1,54055 Kč | 26 959,62 Kč |
| 25 000 | 1,52309 Kč | 38 077,25 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |









