MC74HC32ADR2G-Q is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 3 495
Unit Price: 7,56000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 1 705
Unit Price: 9,66000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 14 655
Unit Price: 6,93000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 21 150
Unit Price: 5,03952 Kč
Datasheet
OR Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC32ADR2G-Q

DigiKey Part Number
488-MC74HC32ADR2G-QTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74HC32ADR2G-Q
Description
QUAD OR GATE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
13ns @ 6V, 50pF
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,84364 Kč9 609,10 Kč
5 0003,73235 Kč18 661,75 Kč
7 5003,67658 Kč27 574,35 Kč
12 5003,61483 Kč45 185,38 Kč
17 5003,57872 Kč62 627,60 Kč
25 0003,54402 Kč88 600,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,84364 Kč
Unit Price with VAT:4,65080 Kč