OR Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC32ADG-Q

DigiKey Part Number
488-MC74HC32ADG-Q-ND
Manufacturer
Manufacturer Product Number
MC74HC32ADG-Q
Description
QUAD OR GATE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
13ns @ 6V, 50pF
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 705
Factory Stock: 60 280
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
106,82400 Kč68,24 Kč
555,58927 Kč307,41 Kč
1105,23618 Kč575,98 Kč
2754,86236 Kč1 337,15 Kč
5504,63636 Kč2 550,00 Kč
1 0454,46303 Kč4 663,87 Kč
2 5304,27015 Kč10 803,48 Kč
5 0054,15081 Kč20 774,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč