
MC74HC32ADR2G | |
|---|---|
DigiKey Part Number | MC74HC32ADR2GOSTR-ND - Tape & Reel (TR) MC74HC32ADR2GOSCT-ND - Cut Tape (CT) MC74HC32ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC32ADR2G |
Description | IC GATE OR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC32ADR2G Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 13ns @ 6V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC32M96 | Texas Instruments | 6 790 | 296-14522-1-ND | 0,36000 Kč | Direct |
| SN74HC32DR | Texas Instruments | 15 177 | 296-1199-1-ND | 0,34000 Kč | Direct |
| SN74HC32ANSR | Texas Instruments | 1 612 | 296-SN74HC32ANSRCT-ND | 0,69000 Kč | Similar |
| SN74HC32NS | Rochester Electronics, LLC | 6 717 | 2156-SN74HC32NS-ND | 0,87000 Kč | Similar |
| SN74HC32NSR | Texas Instruments | 3 219 | 296-26477-1-ND | 0,58000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 Kč | 6,88 Kč |
| 10 | 4,73400 Kč | 47,34 Kč |
| 25 | 4,20440 Kč | 105,11 Kč |
| 100 | 3,62050 Kč | 362,05 Kč |
| 250 | 3,34188 Kč | 835,47 Kč |
| 500 | 3,17420 Kč | 1 587,10 Kč |
| 1 000 | 3,03614 Kč | 3 036,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,89049 Kč | 7 226,22 Kč |
| 5 000 | 2,80260 Kč | 14 013,00 Kč |
| Unit Price without VAT: | 6,88000 Kč |
|---|---|
| Unit Price with VAT: | 8,32480 Kč |










