
SN74HC32NS | |
|---|---|
DigiKey Part Number | 296-53318-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC32NS |
Description | IC GATE OR 4CH 2-INP 14SO |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC32NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.1V ~ 0.26V | |
Input Logic Level - High | 1.998V ~ 5.8V | |
Max Propagation Delay @ V, Max CL | 17ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 15,43400 Kč | 154,34 Kč |
| 50 | 13,03140 Kč | 651,57 Kč |
| 100 | 12,28590 Kč | 1 228,59 Kč |
| 250 | 11,49768 Kč | 2 874,42 Kč |
| 500 | 11,02270 Kč | 5 511,35 Kč |
| 1 000 | 10,63129 Kč | 10 631,29 Kč |
| 2 500 | 10,21822 Kč | 25 545,55 Kč |
| 5 000 | 9,96926 Kč | 49 846,30 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |

