OR Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC32ADR2G

DigiKey Part Number
MC74HC32ADR2GOSTR-ND - Tape & Reel (TR)
MC74HC32ADR2GOSCT-ND - Cut Tape (CT)
MC74HC32ADR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HC32ADR2G
Description
IC GATE OR 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74HC32ADR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.5V ~ 1.8V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
13ns @ 6V, 50pF
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SOIC
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC32M96Texas Instruments7 220296-14522-1-ND0,36000 KčDirect
SN74HC32DRTexas Instruments16 735296-1199-1-ND0,34000 KčDirect
SN74HC32ANSRTexas Instruments1 612296-SN74HC32ANSRCT-ND0,58000 KčSimilar
SN74HC32NSRochester Electronics, LLC6 7172156-SN74HC32NS-ND0,87000 KčSimilar
SN74HC32NSRTexas Instruments3 251296-26477-1-ND0,53000 KčSimilar
In-Stock: 10 387
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,76700 Kč47,67 Kč
254,23320 Kč105,83 Kč
1003,64530 Kč364,53 Kč
2503,36472 Kč841,18 Kč
5003,19590 Kč1 597,95 Kč
1 0003,05689 Kč3 056,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,91024 Kč7 275,60 Kč
5 0002,82175 Kč14 108,75 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč