Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC74ADR2G

DigiKey Part Number
MC74HC74ADR2GOSTR-ND - Tape & Reel (TR)
MC74HC74ADR2GOSCT-ND - Cut Tape (CT)
MC74HC74ADR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HC74ADR2G
Description
IC FF D-TYPE DOUBLE 1BIT 14SOIC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC74HC74ADR2G Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Manufacturer
onsemi
Trigger Type
Positive Edge
Series
Current - Output High, Low
5.2mA, 5.2mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2V ~ 6V
Part Status
Active
Current - Quiescent (Iq)
2 µA
Function
Set(Preset) and Reset
Input Capacitance
10 pF
Type
D-Type
Operating Temperature
-55°C ~ 125°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
2
Supplier Device Package
14-SOIC
Number of Bits per Element
1
Package / Case
14-SOIC (0.154", 3.90mm Width)
Clock Frequency
35 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC74D-Q100,118Nexperia USA Inc.2 4751727-74HC74D-Q100,118CT-ND5,67000 KčDirect
SN74HC74QDRQ1Texas Instruments1 949296-23566-1-ND10,29000 KčSimilar
In-Stock: 27 774
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
105,43800 Kč54,38 Kč
254,83800 Kč120,95 Kč
1004,17650 Kč417,65 Kč
2503,86196 Kč965,49 Kč
5003,67214 Kč1 836,07 Kč
1 0003,51612 Kč3 516,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,35111 Kč8 377,77 Kč
5 0003,25171 Kč16 258,55 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč