
CD74HC123M96 | |
|---|---|
DigiKey Part Number | 296-14508-2-ND - Tape & Reel (TR) 296-14508-1-ND - Cut Tape (CT) 296-14508-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC123M96 |
Description | IC MMV 2-CIR 25-NS 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 25 ns 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC123M96 Models |
Category | Propagation Delay 25 ns |
Manufacturer Texas Instruments | Current - Output High, Low 5.2mA, 5.2mA |
Series | Voltage - Supply 2 V ~ 6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Monostable | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Independent Circuits 2 | Supplier Device Package 16-SOIC |
Schmitt Trigger Input No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 9,34400 Kč | 93,44 Kč |
| 25 | 8,37400 Kč | 209,35 Kč |
| 100 | 7,30730 Kč | 730,73 Kč |
| 250 | 6,80000 Kč | 1 700,00 Kč |
| 500 | 6,49426 Kč | 3 247,13 Kč |
| 1 000 | 6,36113 Kč | 6 361,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,97687 Kč | 14 942,17 Kč |
| 5 000 | 5,81670 Kč | 29 083,50 Kč |
| 7 500 | 5,73649 Kč | 43 023,67 Kč |
| 12 500 | 5,64761 Kč | 70 595,12 Kč |
| 17 500 | 5,59563 Kč | 97 923,52 Kč |
| 25 000 | 5,54571 Kč | 138 642,75 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |







