
CD74HC85M96 | |
|---|---|
DigiKey Part Number | 296-9242-2-ND - Tape & Reel (TR) 296-9242-1-ND - Cut Tape (CT) 296-9242-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC85M96 |
Description | IC MAG COMPARATOR 4BIT 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active High Output A<B, A=B, A>B 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC85M96 Models |
Category | Voltage - Supply 2V ~ 6V |
Manufacturer Texas Instruments | Current - Output High, Low 5.2mA, 5.2mA |
Series | Max Propagation Delay @ V, Max CL 33ns @ 6V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 8 µA |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Magnitude Comparator | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Bits 4 | Supplier Device Package 16-SOIC |
Output Active High | Mounting Type Surface Mount |
Output Function A<B, A=B, A>B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,39000 Kč | 14,39 Kč |
| 10 | 10,15700 Kč | 101,57 Kč |
| 25 | 9,12640 Kč | 228,16 Kč |
| 100 | 7,97720 Kč | 797,72 Kč |
| 250 | 7,43208 Kč | 1 858,02 Kč |
| 500 | 7,10296 Kč | 3 551,48 Kč |
| 1 000 | 6,98805 Kč | 6 988,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,54596 Kč | 16 364,90 Kč |
| 5 000 | 6,37348 Kč | 31 867,40 Kč |
| 7 500 | 6,28715 Kč | 47 153,62 Kč |
| 12 500 | 6,19146 Kč | 77 393,25 Kč |
| 17 500 | 6,13556 Kč | 107 372,30 Kč |
| 25 000 | 6,08176 Kč | 152 044,00 Kč |
| Unit Price without VAT: | 14,39000 Kč |
|---|---|
| Unit Price with VAT: | 17,41190 Kč |





