MC74HC32AFEL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 4 207
Unit Price: 11,34000 Kč
Datasheet

Similar


onsemi
In Stock: 8 443
Unit Price: 6,51000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 3 567
Unit Price: 13,02000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 30
Unit Price: 4,20000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 655
Unit Price: 8,82000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 301
Unit Price: 19,53000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 647
Unit Price: 14,28000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4 770
Unit Price: 16,79839 Kč
Datasheet

Similar


Texas Instruments
In Stock: 18 020
Unit Price: 8,40000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 535
Unit Price: 16,79839 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 7 723
Unit Price: 21,42000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1 996
Unit Price: 10,92000 Kč
Datasheet
OR Gate IC 4 Channel SOEIAJ-14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC32AFEL

DigiKey Part Number
MC74HC32AFEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74HC32AFEL
Description
IC GATE OR 4CH 2-INP SOEIAJ-14
Customer Reference
Detailed Description
OR Gate IC 4 Channel SOEIAJ-14
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
13ns @ 6V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SOEIAJ-14
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 17 090 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

17 090In Stock
Ships from Rochester Electronics, LLC