
TC74HC32AF(EL,F) | |
|---|---|
DigiKey Part Number | 264-TC74HC32AF(EL,F)TR-ND - Tape & Reel (TR) 264-TC74HC32AF(EL,F)CT-ND - Cut Tape (CT) 264-TC74HC32AF(EL,F)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC74HC32AF(EL,F) |
Description | IC GATE OR 4CH 2-INP 14SOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TC74HC32AF(EL,F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 13ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOP | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 7,70600 Kč | 77,06 Kč |
| 25 | 6,87880 Kč | 171,97 Kč |
| 100 | 5,98440 Kč | 598,44 Kč |
| 250 | 5,55608 Kč | 1 389,02 Kč |
| 500 | 5,29864 Kč | 2 649,32 Kč |
| 1 000 | 5,14031 Kč | 5 140,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,76403 Kč | 9 528,06 Kč |
| 4 000 | 4,62444 Kč | 18 497,76 Kč |
| 6 000 | 4,55454 Kč | 27 327,24 Kč |
| 10 000 | 4,47711 Kč | 44 771,10 Kč |
| 14 000 | 4,43185 Kč | 62 045,90 Kč |
| 20 000 | 4,38835 Kč | 87 767,00 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |



