
TC74HC00AFELF | |
|---|---|
DigiKey Part Number | TC74HC00AFELFTR-ND - Tape & Reel (TR) TC74HC00AFELFCT-ND - Cut Tape (CT) TC74HC00AFELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC74HC00AFELF |
Description | IC GATE NAND 4CH 2-INP 14SOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TC74HC00AFELF Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 13ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOP |
Number of Inputs 2 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC00NSR | Texas Instruments | 3 124 | 296-8202-1-ND | 18,56000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,55000 Kč | 8,55 Kč |
| 10 | 5,94400 Kč | 59,44 Kč |
| 25 | 5,28880 Kč | 132,22 Kč |
| 100 | 4,57780 Kč | 457,78 Kč |
| 250 | 4,23700 Kč | 1 059,25 Kč |
| 500 | 4,03220 Kč | 2 016,10 Kč |
| 1 000 | 3,86327 Kč | 3 863,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,72438 Kč | 7 448,76 Kč |
| 4 000 | 3,61009 Kč | 14 440,36 Kč |
| 6 000 | 3,55284 Kč | 21 317,04 Kč |
| 10 000 | 3,48940 Kč | 34 894,00 Kč |
| 14 000 | 3,45230 Kč | 48 332,20 Kč |
| 20 000 | 3,41664 Kč | 68 332,80 Kč |
| Unit Price without VAT: | 8,55000 Kč |
|---|---|
| Unit Price with VAT: | 10,34550 Kč |




