
CD74HC32MT | |
|---|---|
DigiKey Part Number | 296-CD74HC32MTTR-ND - Tape & Reel (TR) 296-CD74HC32MTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CD74HC32MT |
Description | IC GATE OR 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC32MT Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Max Propagation Delay @ V, Max CL 15ns @ 6V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC32M96 | Texas Instruments | 2 303 | 296-14522-1-ND | 8,82000 Kč | Parametric Equivalent |
| CD74HC32MT | Texas Instruments | 5 301 | 296-CD74HC32MTCT-ND | 19,53000 Kč | Parametric Equivalent |
| MC74HC32ADR2G | onsemi | 10 508 | MC74HC32ADR2GOSCT-ND | 6,93000 Kč | Direct |
| 74HC32D,653 | Nexperia USA Inc. | 4 963 | 1727-2797-1-ND | 4,20000 Kč | Similar |
| 74HC32S14-13 | Diodes Incorporated | 339 | 31-74HC32S14-13CT-ND | 5,04000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,61540 Kč | 9 615,40 Kč |
| 1 250 | 9,51361 Kč | 11 892,01 Kč |
| 1 750 | 9,37171 Kč | 16 400,49 Kč |
| 2 500 | 9,23517 Kč | 23 087,92 Kč |
| 6 250 | 8,94135 Kč | 55 883,44 Kč |
| 12 500 | 8,76423 Kč | 109 552,88 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |

