
74HC32S14-13 | |
|---|---|
DigiKey Part Number | 31-74HC32S14-13TR-ND - Tape & Reel (TR) 31-74HC32S14-13CT-ND - Cut Tape (CT) 31-74HC32S14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC32S14-13 |
Description | IC GATE OR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC32S14-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 15ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,46500 Kč | 34,65 Kč |
| 25 | 3,05720 Kč | 76,43 Kč |
| 100 | 2,61640 Kč | 261,64 Kč |
| 250 | 2,40636 Kč | 601,59 Kč |
| 500 | 2,27912 Kč | 1 139,56 Kč |
| 1 000 | 2,17455 Kč | 2 174,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,06419 Kč | 5 160,48 Kč |
| 5 000 | 1,99758 Kč | 9 987,90 Kč |
| 7 500 | 1,96424 Kč | 14 731,80 Kč |
| 12 500 | 1,92731 Kč | 24 091,38 Kč |
| 17 500 | 1,90573 Kč | 33 350,28 Kč |
| 25 000 | 1,88497 Kč | 47 124,25 Kč |
| 62 500 | 1,84026 Kč | 115 016,25 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

