CD74HC32ME4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 4 669
Unit Price: 8,82000 Kč
Datasheet

Direct


onsemi
In Stock: 15 090
Unit Price: 6,93000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 30
Unit Price: 4,20000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 034
Unit Price: 5,04000 Kč
Datasheet

Similar


onsemi
In Stock: 3 575
Unit Price: 7,56000 Kč
Datasheet

Similar


onsemi
In Stock: 4 213
Unit Price: 11,34000 Kč
Datasheet

Similar


onsemi
In Stock: 8 449
Unit Price: 6,51000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1 996
Unit Price: 10,92000 Kč
Datasheet
OR Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC32ME4

DigiKey Part Number
CD74HC32ME4-ND
Manufacturer
Manufacturer Product Number
CD74HC32ME4
Description
IC GATE OR 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC32ME4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
15ns @ 6V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes