MFR Recommended
Direct
Similar
Similar
Similar
Similar
Similar

CD74HC32MTG4 | |
|---|---|
DigiKey Part Number | CD74HC32MTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74HC32MTG4 |
Description | IC GATE OR 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC32MTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 15ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,61540 Kč | 9 615,40 Kč |
| 1 250 | 9,51361 Kč | 11 892,01 Kč |
| 1 750 | 9,37171 Kč | 16 400,49 Kč |
| 2 500 | 9,23517 Kč | 23 087,92 Kč |
| 6 250 | 8,94135 Kč | 55 883,44 Kč |
| 12 500 | 8,76423 Kč | 109 552,88 Kč |
| Unit Price without VAT: | 9,61540 Kč |
|---|---|
| Unit Price with VAT: | 11,63463 Kč |







