
MP023GS-P | |
|---|---|
DigiKey Part Number | 1589-MP023GS-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP023GS-P |
Description | PRIMARY-SIDE REGULATOR WITH CC/C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 72Hz ~ 40kHz 8-SOIC-7A |
Datasheet | Datasheet |
EDA/CAD Models | MP023GS-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | 700V | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 28V | |
Duty Cycle | - | |
Frequency - Switching | 72Hz ~ 40kHz | |
Fault Protection | Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage, UVLO | |
Control Features | EN, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 8-SOIC-7A | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,69050 Kč | 6 845,25 Kč |
| 1 000 | 13,22172 Kč | 13 221,72 Kč |
| 1 500 | 12,98687 Kč | 19 480,31 Kč |
| 2 500 | 12,72683 Kč | 31 817,08 Kč |
| 3 500 | 12,57479 Kč | 44 011,76 Kč |
| 5 000 | 12,42859 Kč | 62 142,95 Kč |
| 12 500 | 12,11380 Kč | 151 422,50 Kč |
| Unit Price without VAT: | 13,69050 Kč |
|---|---|
| Unit Price with VAT: | 16,56551 Kč |











