


STTH3012WL | |
|---|---|
DigiKey Part Number | 497-STTH3012WL-ND |
Manufacturer | |
Manufacturer Product Number | STTH3012WL |
Description | DIODE STD 1200V 30A DO247 LL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 30A Through Hole DO-247 LL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 2.25 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 115 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-247 LL | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,52000 Kč | 74,52 Kč |
| 10 | 54,73000 Kč | 547,30 Kč |
| 100 | 40,20550 Kč | 4 020,55 Kč |
| 600 | 39,19510 Kč | 23 517,06 Kč |
| 1 200 | 29,89100 Kč | 35 869,20 Kč |
| Unit Price without VAT: | 74,52000 Kč |
|---|---|
| Unit Price with VAT: | 90,16920 Kč |









