




2624-3303 | |
|---|---|
DigiKey Part Number | 2946-2624-3303-ND |
Manufacturer | |
Manufacturer Product Number | 2624-3303 |
Description | PCB TERMINAL BLOCK; 4 MM; PIN SP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Vertical with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2624-3303 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.295" (7.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 26 A | |
Voltage | 300 V | |
Wire Gauge | 10-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | Gray | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,83000 Kč | 112,83 Kč |
| 10 | 80,01100 Kč | 800,11 Kč |
| 25 | 70,18080 Kč | 1 754,52 Kč |
| 50 | 64,08880 Kč | 3 204,44 Kč |
| 100 | 59,07470 Kč | 5 907,47 Kč |
| 250 | 53,89556 Kč | 13 473,89 Kč |
| 500 | 50,89512 Kč | 25 447,56 Kč |
| 1 000 | 48,53562 Kč | 48 535,62 Kč |
| Unit Price without VAT: | 112,83000 Kč |
|---|---|
| Unit Price with VAT: | 136,52430 Kč |











