2624-3304
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2624-3304
2624-3304
2624-3304
PCB Terminal Blocks and Pluggable Connectors for Power Electronics

2624-3304

DigiKey Part Number
2946-2624-3304-ND
Manufacturer
Manufacturer Product Number
2624-3304
Description
PCB TERMINAL BLOCK; 4 MM; PIN SP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Vertical with Board 0.295" (7.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2624-3304 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
4
Pitch
0.295" (7.50mm)
Mating Orientation
Vertical with Board
Current
26 A
Voltage
300 V
Wire Gauge
10-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
-
Color
Gray
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Electrolytic Copper - Tin Plated
Clamp Material - Plating
Steel - Nickel Plated
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1145,25000 Kč145,25 Kč
10102,99800 Kč1 029,98 Kč
2590,58240 Kč2 264,56 Kč
5082,94960 Kč4 147,48 Kč
10076,70830 Kč7 670,83 Kč
25070,29352 Kč17 573,38 Kč
50066,59462 Kč33 297,31 Kč
1 00063,69393 Kč63 693,93 Kč
Manufacturers Standard Package
Unit Price without VAT:145,25000 Kč
Unit Price with VAT:175,75250 Kč