
MT3510W-BP | |
|---|---|
DigiKey Part Number | 353-MT3510W-BP-ND |
Manufacturer | |
Manufacturer Product Number | MT3510W-BP |
Description | IC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1 kV Through Hole MT-W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 35 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 17.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 5-Square, MT-W | |
Supplier Device Package | MT-W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 77,09563 Kč | 30 838,25 Kč |
| Unit Price without VAT: | 77,09563 Kč |
|---|---|
| Unit Price with VAT: | 93,28571 Kč |




