
1ED44176N01FXUMA1 | |
|---|---|
DigiKey Part Number | 448-1ED44176N01FXUMA1TR-ND - Tape & Reel (TR) 448-1ED44176N01FXUMA1CT-ND - Cut Tape (CT) 448-1ED44176N01FXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1ED44176N01FXUMA1 |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC CMOS, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 1ED44176N01FXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT | |
Voltage - Supply | 12.7V ~ 20V | |
Logic Voltage - VIL, VIH | 1.2V, 1.7V | |
Current - Peak Output (Source, Sink) | 800mA, 1.75A | |
Input Type | CMOS, TTL | |
Rise / Fall Time (Typ) | 50ns, 25ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 13,79600 Kč | 137,96 Kč |
| 25 | 12,43080 Kč | 310,77 Kč |
| 100 | 10,93580 Kč | 1 093,58 Kč |
| 250 | 10,22100 Kč | 2 555,25 Kč |
| 500 | 9,79010 Kč | 4 895,05 Kč |
| 1 000 | 9,43566 Kč | 9 435,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,06148 Kč | 22 653,70 Kč |
| 5 000 | 8,83587 Kč | 44 179,35 Kč |
| 7 500 | 8,72296 Kč | 65 422,20 Kč |
| 12 500 | 8,59779 Kč | 107 472,38 Kč |
| 17 500 | 8,52464 Kč | 149 181,20 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |




