
ADUM1285WCRZ | |
|---|---|
DigiKey Part Number | ADUM1285WCRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM1285WCRZ |
Description | DGTL ISOLTR 3KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 2 Channel 100Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM1285WCRZ Models |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 24ns, 24ns |
Packaging Tube | Pulse Width Distortion (Max) 2ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Grade Automotive |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Voltage - Isolation | Base Product Number |
Common Mode Transient Immunity (Min) 25kV/µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM1280CRZ | Analog Devices Inc. | 57 | 505-ADUM1280CRZ-ND | 102,05000 Kč | Parametric Equivalent |
| ADUM1280CRZ-RL7 | Analog Devices Inc. | 1 025 | ADUM1280CRZ-RL7CT-ND | 102,05000 Kč | Parametric Equivalent |
| ADUM1280WCRZ | Analog Devices Inc. | 76 | ADUM1280WCRZ-ND | 214,39000 Kč | Parametric Equivalent |
| ADUM1285CRZ | Analog Devices Inc. | 330 | 505-ADUM1285CRZ-ND | 102,05000 Kč | Parametric Equivalent |
| ADUM1285CRZ-RL7 | Analog Devices Inc. | 2 004 | 505-ADUM1285CRZ-RL7CT-ND | 102,05000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,39000 Kč | 214,39 Kč |
| 10 | 167,29100 Kč | 1 672,91 Kč |
| 98 | 142,67929 Kč | 13 982,57 Kč |
| 196 | 137,83367 Kč | 27 015,40 Kč |
| 294 | 135,40639 Kč | 39 809,48 Kč |
| 588 | 131,84709 Kč | 77 526,09 Kč |
| 1 078 | 129,25496 Kč | 139 336,85 Kč |
| Unit Price without VAT: | 214,39000 Kč |
|---|---|
| Unit Price with VAT: | 259,41190 Kč |







