
BTS452RATMA1 | |
|---|---|
DigiKey Part Number | BTS452RATMA1TR-ND - Tape & Reel (TR) BTS452RATMA1CT-ND - Cut Tape (CT) BTS452RATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS452RATMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 TO252-5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.8A PG-TO252-5-11 |
Datasheet | Datasheet |
EDA/CAD Models | BTS452RATMA1 Models |
Category | Current - Output (Max) 1.8A |
Mfr | Rds On (Typ) 150mOhm |
Series | Input Type Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Auto Restart, Status Flag |
Part Status Active | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Switch Type | Operating Temperature -40°C ~ 150°C (TJ) |
Number of Outputs 1 | Grade Automotive |
Ratio - Input:Output 1:1 | Qualification AEC-Q100 |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package PG-TO252-5-11 |
Interface On/Off | Package / Case |
Voltage - Load 6V ~ 52V | Base Product Number |
Voltage - Supply (Vcc/Vdd) Not Required |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,14000 Kč | 49,14 Kč |
| 10 | 36,36900 Kč | 363,69 Kč |
| 25 | 33,19360 Kč | 829,84 Kč |
| 100 | 29,69750 Kč | 2 969,75 Kč |
| 250 | 28,03064 Kč | 7 007,66 Kč |
| 500 | 27,21466 Kč | 13 607,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 25,32409 Kč | 63 310,23 Kč |
| 5 000 | 24,79759 Kč | 123 987,95 Kč |
| 7 500 | 24,53398 Kč | 184 004,85 Kč |
| Unit Price without VAT: | 49,14000 Kč |
|---|---|
| Unit Price with VAT: | 59,45940 Kč |











