
ADS1119IPWT | |
|---|---|
DigiKey Part Number | 296-50287-2-ND - Tape & Reel (TR) 296-50287-1-ND - Cut Tape (CT) 296-50287-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1119IPWT |
Description | IC ADC 16BIT 16-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1119IPWT Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Sigma-Delta |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.3V ~ 5.5V |
Number of Bits 16 | Voltage - Supply, Digital 2.3V ~ 5.5V |
Sampling Rate (Per Second) 1k | Features PGA |
Number of Inputs 4 | Operating Temperature -40°C ~ 125°C |
Input Type Differential, Single Ended | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Data Interface I2C | Supplier Device Package 16-TSSOP |
Configuration MUX-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 0:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,29000 Kč | 153,29 Kč |
| 10 | 118,16700 Kč | 1 181,67 Kč |
| 25 | 109,40800 Kč | 2 735,20 Kč |
| 100 | 99,77900 Kč | 9 977,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 95,18784 Kč | 23 796,96 Kč |
| 500 | 92,42156 Kč | 46 210,78 Kč |
| 750 | 91,03648 Kč | 68 277,36 Kč |
| 1 250 | 89,50096 Kč | 111 876,20 Kč |
| 1 750 | 88,60370 Kč | 155 056,48 Kč |
| Unit Price without VAT: | 153,29000 Kč |
|---|---|
| Unit Price with VAT: | 185,48090 Kč |










