New Product
Isolated Module DC DC Converter 1 Output 5V 400mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDP2-24-S5-M

DigiKey Part Number
179-DDP2-24-S5-M-ND
Manufacturer
Manufacturer Product Number
DDP2-24-S5-M
Description
DC-DC ISOLATED, 2 W, 21.6~26.4 V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 400mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
DDP2-24-S5-M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
2 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Operating Temperature
-40°C ~ 105°C (With Derating)
Part Status
Active
Efficiency
85%
Type
Isolated Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
8-SMD Module, 5 Leads
Voltage - Input (Min)
21.6V
Size / Dimension
0.50" L x 0.43" W x 0.28" H (12.8mm x 10.8mm x 7.1mm)
Voltage - Input (Max)
26.4V
Approval Agency
CE, cURus, UKCA
Voltage - Output 1
Standard Number
62368-1
Current - Output (Max)
400mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1112,34000 Kč112,34 Kč
5108,09800 Kč540,49 Kč
10106,35500 Kč1 063,55 Kč
38103,05053 Kč3 915,92 Kč
76101,37895 Kč7 704,80 Kč
114100,41465 Kč11 447,27 Kč
26698,42064 Kč26 179,89 Kč
53296,81814 Kč51 507,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:112,34000 Kč
Unit Price with VAT:135,93140 Kč