
G5PZ-1A4-E DC18 | |
|---|---|
DigiKey Part Number | 39-G5PZ-1A4-EDC18-ND |
Manufacturer | |
Manufacturer Product Number | G5PZ-1A4-E DC18 |
Description | SEALED 20A, 250VAC PCB RELAY |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 18VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G5PZ-1A4-E DC18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 5000VA | |
Coil Current | 29.4 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 13.5 VDC | |
Must Release Voltage | 1.8 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | CQC, CSA, TUV, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 611.321 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,61000 Kč | 88,61 Kč |
| 10 | 78,97300 Kč | 789,73 Kč |
| 25 | 75,41640 Kč | 1 885,41 Kč |
| 50 | 72,83360 Kč | 3 641,68 Kč |
| 100 | 70,33700 Kč | 7 033,70 Kč |
| 250 | 67,16504 Kč | 16 791,26 Kč |
| 500 | 64,85904 Kč | 32 429,52 Kč |
| 1 000 | 62,63052 Kč | 62 630,52 Kč |
| Unit Price without VAT: | 88,61000 Kč |
|---|---|
| Unit Price with VAT: | 107,21810 Kč |

