


MIC5209-5.0YS-TR | |
|---|---|
DigiKey Part Number | MIC5209-5.0YS-TR-ND - Tape & Reel (TR) MIC5209-5.0YS-CT-ND - Cut Tape (CT) MIC5209-5.0YS-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5209-5.0YS-TR |
Description | IC REG LINEAR 5V 500MA SOT-223-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5209-5.0YS-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 170 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 25 mA |
Part Status Active | PSRR 75dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-223-3 |
Voltage Dropout (Max) 0.6V @ 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5209-5.0YS | Microchip Technology | 5 225 | 576-1276-ND | 33,81000 Kč | Parametric Equivalent |
| LM2937IMP-5.0/NOPB | Texas Instruments | 11 697 | LM2937IMP-5.0/NOPBCT-ND | 54,59000 Kč | Similar |
| LM2937IMPX-5.0/NOPB | Texas Instruments | 306 | LM2937IMPX-5.0/NOPBCT-ND | 42,63000 Kč | Similar |
| LT1129CST-5#PBF | Analog Devices Inc. | 124 | LT1129CST-5#PBF-ND | 198,01000 Kč | Similar |
| LT1129CST-5#TRPBF | Analog Devices Inc. | 1 948 | 505-LT1129CST-5#TRPBFCT-ND | 198,01000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 25 | 28,13720 Kč | 703,43 Kč |
| 100 | 25,61760 Kč | 2 561,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 25,61764 Kč | 64 044,10 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |


