Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1129CST-5#PBF

DigiKey Part Number
LT1129CST-5#PBF-ND
Manufacturer
Manufacturer Product Number
LT1129CST-5#PBF
Description
IC REG LINEAR 5V 700MA SOT-223-3
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
LT1129CST-5#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.7V @ 700mA
Current - Output
Current - Quiescent (Iq)
70 µA
Current - Supply (Max)
90 mA
PSRR
64dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Reverse Polarity
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 383
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1192,13000 Kč192,13 Kč
10149,48500 Kč1 494,85 Kč
78128,87385 Kč10 052,16 Kč
156124,20045 Kč19 375,27 Kč
312120,35285 Kč37 550,09 Kč
546117,74918 Kč64 291,05 Kč
1 014115,30759 Kč116 921,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:192,13000 Kč
Unit Price with VAT:232,47730 Kč