


LT1129CST-5#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1129CST-5#TRPBFTR-ND - Tape & Reel (TR) 505-LT1129CST-5#TRPBFCT-ND - Cut Tape (CT) 505-LT1129CST-5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1129CST-5#TRPBF |
Description | IC REG LINEAR 5V 700MA SOT-223-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1129CST-5#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 700mA | |
Current - Output | ||
Current - Quiescent (Iq) | 70 µA | |
Current - Supply (Max) | 90 mA | |
PSRR | 64dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Reverse Polarity | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,13000 Kč | 192,13 Kč |
| 10 | 149,48500 Kč | 1 494,85 Kč |
| 25 | 138,82200 Kč | 3 470,55 Kč |
| 100 | 128,50780 Kč | 12 850,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 113,07507 Kč | 226 150,14 Kč |
| Unit Price without VAT: | 192,13000 Kč |
|---|---|
| Unit Price with VAT: | 232,47730 Kč |



