Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5239-5.0YS-TR

DigiKey Part Number
576-2397-2-ND - Tape & Reel (TR)
576-2397-1-ND - Cut Tape (CT)
576-2397-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5239-5.0YS-TR
Description
IC REG LINEAR 5V 500MA SOT-223-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
MIC5239-5.0YS-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
45 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
15 mA
Part Status
Active
Protection Features
Over Current, Over Temperature, Over Voltage, Reverse Polarity
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-261-4, TO-261AA
Voltage - Input (Max)
30V
Supplier Device Package
SOT-223-3
Voltage - Output (Min/Fixed)
5V
Base Product Number
Voltage Dropout (Max)
0.35V @ 500mA (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC5239-5.0YSMicrochip Technology741MIC5239-5.0YS-ND58,57000 KčDirect
LM2937IMP-10/NOPBTexas Instruments1 307LM2937IMP-10/NOPBCT-ND42,54000 KčSimilar
LM2937IMP-12/NOPBTexas Instruments7 128LM2937IMP-12/NOPBCT-ND42,54000 KčSimilar
LM2937IMP-5.0/NOPBTexas Instruments11 697LM2937IMP-5.0/NOPBCT-ND42,54000 KčSimilar
LM2937IMPX-10/NOPBTexas Instruments1 856LM2937IMPX-10/NOPBCT-ND33,21000 KčSimilar
In-Stock: 2 015
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
175,17000 Kč75,17 Kč
2562,78400 Kč1 569,60 Kč
10056,90460 Kč5 690,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50056,90466 Kč142 261,65 Kč
Manufacturers Standard Package
Unit Price without VAT:75,17000 Kč
Unit Price with VAT:90,95570 Kč