
NTUD3170NZT5G | |
|---|---|
DigiKey Part Number | NTUD3170NZT5GOSTR-ND - Tape & Reel (TR) NTUD3170NZT5GOSCT-ND - Cut Tape (CT) NTUD3170NZT5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTUD3170NZT5G |
Description | MOSFET 2N-CH 20V 0.22A SOT963 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 220mA 125mW Surface Mount SOT-963 |
Datasheet | Datasheet |
EDA/CAD Models | NTUD3170NZT5G Models |
Category | Rds On (Max) @ Id, Vgs 1.5Ohm @ 100mA, 4.5V |
Manufacturer onsemi | Vgs(th) (Max) @ Id 1V @ 250µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 12.5pF @ 15V |
Part Status Active | Power - Max 125mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case SOT-963 |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package SOT-963 |
Current - Continuous Drain (Id) @ 25°C 220mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,10000 Kč | 12,10 Kč |
| 10 | 7,48700 Kč | 74,87 Kč |
| 100 | 4,76130 Kč | 476,13 Kč |
| 500 | 3,58422 Kč | 1 792,11 Kč |
| 1 000 | 3,20361 Kč | 3 203,61 Kč |
| 2 000 | 2,88317 Kč | 5 766,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 2,23003 Kč | 17 840,24 Kč |
| 16 000 | 2,05146 Kč | 32 823,36 Kč |
| Unit Price without VAT: | 12,10000 Kč |
|---|---|
| Unit Price with VAT: | 14,64100 Kč |











