


SEAF8-50-1-S-10-2-RA-GP | |
|---|---|
DigiKey Part Number | 612-SEAF8-50-1-S-10-2-RA-GPTR-ND - Tape & Reel (TR) 612-SEAF8-50-1-S-10-2-RA-GPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF8-50-1-S-10-2-RA-GP |
Description | CONN HD ARRAY RCPT 500P R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 500 Position Connector High Density Array, Female Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF8-50-1-S-10-2-RA-GP Models |
Category | Pitch 0.031" (0.80mm) |
Manufacturer Samtec Inc. | Number of Rows 10 |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Board Guide, Mating Flange |
Part Status Active | Contact Finish Gold |
Connector Type High Density Array, Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 500 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 675,43000 Kč | 1 675,43 Kč |
| 10 | 1 430,30000 Kč | 14 303,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 1 168,53867 Kč | 87 640,40 Kč |
| Unit Price without VAT: | 1 675,43000 Kč |
|---|---|
| Unit Price with VAT: | 2 027,27030 Kč |











