Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM2937IMP-10/NOPB

DigiKey Part Number
LM2937IMP-10/NOPBTR-ND - Tape & Reel (TR)
LM2937IMP-10/NOPBCT-ND - Cut Tape (CT)
LM2937IMP-10/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2937IMP-10/NOPB
Description
IC REG LIN 10V 500MA SOT-223-4
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
LM2937IMP-10/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
20 mA
Part Status
Active
Protection Features
Mirror-Image Insertion, Over Temperature, Short Circuit, Transient Voltage
Output Configuration
Operating Temperature
-40°C ~ 85°C (TJ)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-261-4, TO-261AA
Voltage - Input (Max)
26V
Supplier Device Package
SOT-223-4
Voltage - Output (Min/Fixed)
10V
Base Product Number
Voltage Dropout (Max)
1V @ 500mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP1804T-A002I/DBMicrochip Technology3 721MCP1804T-A002I/DBCT-ND0,81000 KčSimilar
MIC5239-5.0YSMicrochip Technology741MIC5239-5.0YS-ND3,04000 KčSimilar
In-Stock: 1 307
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
154,59000 Kč54,59 Kč
1040,63100 Kč406,31 Kč
2537,13280 Kč928,32 Kč
10033,28390 Kč3 328,39 Kč
25031,44744 Kč7 861,86 Kč
50030,68144 Kč15 340,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00029,43101 Kč29 431,01 Kč
2 00028,68149 Kč57 362,98 Kč
3 00028,30614 Kč84 918,42 Kč
5 00027,89026 Kč139 451,30 Kč
7 00027,64720 Kč193 530,40 Kč
Manufacturers Standard Package
Unit Price without VAT:54,59000 Kč
Unit Price with VAT:66,05390 Kč