
5011903017 | |
|---|---|
DigiKey Part Number | WM7908TR-ND - Tape & Reel (TR) WM7908CT-ND - Cut Tape (CT) WM7908DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5011903017 |
Description | CONN HEADER SMD 30POS 1MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 30 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5011903017 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Insulation Height 0.213" (5.40mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 3.90µin (0.099µm) |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Pick and Place, Solder Retention |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Natural |
Number of Positions Loaded All | Mated Stacking Heights 6.8mm |
Style | Applications General Purpose |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 100 | 34,80227 Kč | 38 282,50 Kč |
| 2 200 | 33,14220 Kč | 72 912,84 Kč |
| 3 300 | 32,20845 Kč | 106 287,88 Kč |
| 5 500 | 31,06967 Kč | 170 883,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,11000 Kč | 57,11 Kč |
| 10 | 48,50500 Kč | 485,05 Kč |
| 100 | 41,21910 Kč | 4 121,91 Kč |
| 500 | 36,79270 Kč | 18 396,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 10 | 43,48700 Kč | 434,87 Kč |
| 100 | 36,95440 Kč | 3 695,44 Kč |
| 500 | 32,98534 Kč | 16 492,67 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |











