


LM2937IMP-12/NOPB | |
|---|---|
DigiKey Part Number | LM2937IMP-12/NOPBTR-ND - Tape & Reel (TR) LM2937IMP-12/NOPBCT-ND - Cut Tape (CT) LM2937IMP-12/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2937IMP-12/NOPB |
Description | IC REG LIN 12V 500MA SOT-223-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM2937IMP-12/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 20 mA |
Part Status Active | Protection Features Mirror-Image Insertion, Over Temperature, Short Circuit, Transient Voltage |
Output Configuration | Operating Temperature -40°C ~ 85°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 26V | Supplier Device Package SOT-223-4 |
Voltage - Output (Min/Fixed) 12V | Base Product Number |
Voltage Dropout (Max) 1V @ 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,59000 Kč | 54,59 Kč |
| 10 | 40,63100 Kč | 406,31 Kč |
| 25 | 37,13280 Kč | 928,32 Kč |
| 100 | 33,28390 Kč | 3 328,39 Kč |
| 250 | 31,44744 Kč | 7 861,86 Kč |
| 500 | 30,68144 Kč | 15 340,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,43101 Kč | 29 431,01 Kč |
| 2 000 | 28,68149 Kč | 57 362,98 Kč |
| 3 000 | 28,30614 Kč | 84 918,42 Kč |
| 5 000 | 27,89026 Kč | 139 451,30 Kč |
| 7 000 | 27,64720 Kč | 193 530,40 Kč |
| Unit Price without VAT: | 54,59000 Kč |
|---|---|
| Unit Price with VAT: | 66,05390 Kč |





