Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-3
SOT-23-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM3480IM3-3.3/NOPB

DigiKey Part Number
LM3480IM3-3.3/NOPBTR-ND - Tape & Reel (TR)
LM3480IM3-3.3/NOPBCT-ND - Cut Tape (CT)
LM3480IM3-3.3/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3480IM3-3.3/NOPB
Description
IC REG LINEAR 3.3V 100MA SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM3480IM3-3.3/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
1.2V @ 100mA
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Iq)
2 mA
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Input (Max)
30V
Supplier Device Package
SOT-23-3
Voltage - Output (Min/Fixed)
3.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP2950ACDT-3.3RGonsemi26 519LP2950ACDT-3.3RGOSCT-ND0,49000 KčSimilar
In-Stock: 60
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,66000 Kč30,66 Kč
1022,27900 Kč222,79 Kč
2520,20000 Kč505,00 Kč
10017,91340 Kč1 791,34 Kč
25016,82444 Kč4 206,11 Kč
50016,16762 Kč8 083,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00015,62692 Kč15 626,92 Kč
2 00015,18187 Kč30 363,74 Kč
3 00014,95898 Kč44 876,94 Kč
5 00014,71216 Kč73 560,80 Kč
7 00014,56784 Kč101 974,88 Kč
10 00014,42903 Kč144 290,30 Kč
Manufacturers Standard Package
Unit Price without VAT:30,66000 Kč
Unit Price with VAT:37,09860 Kč