


LM2937IMPX-10/NOPB | |
|---|---|
DigiKey Part Number | LM2937IMPX-10/NOPBTR-ND - Tape & Reel (TR) LM2937IMPX-10/NOPBCT-ND - Cut Tape (CT) LM2937IMPX-10/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2937IMPX-10/NOPB |
Description | IC REG LIN 10V 500MA SOT-223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM2937IMPX-10/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 20 mA |
Part Status Active | Protection Features Mirror-Image Insertion, Over Temperature, Short Circuit, Transient Voltage |
Output Configuration | Operating Temperature -40°C ~ 85°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 26V | Supplier Device Package SOT-223-4 |
Voltage - Output (Min/Fixed) 10V | Base Product Number |
Voltage Dropout (Max) 1V @ 500mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP1804T-A002I/DB | Microchip Technology | 3 721 | MCP1804T-A002I/DBCT-ND | 0,81000 Kč | Similar |
| MIC5239-5.0YS | Microchip Technology | 741 | MIC5239-5.0YS-ND | 3,04000 Kč | Similar |
| MIC5239-5.0YS-TR | Microchip Technology | 2 015 | 576-2397-1-ND | 3,04000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 10 | 31,43400 Kč | 314,34 Kč |
| 25 | 28,63280 Kč | 715,82 Kč |
| 100 | 25,55040 Kč | 2 555,04 Kč |
| 250 | 24,08136 Kč | 6 020,34 Kč |
| 500 | 23,22798 Kč | 11 613,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 21,86616 Kč | 43 732,32 Kč |
| 4 000 | 21,37229 Kč | 85 489,16 Kč |
| 6 000 | 21,12483 Kč | 126 748,98 Kč |
| 10 000 | 20,85080 Kč | 208 508,00 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |

