


MIC5239-5.0YS-TR | |
|---|---|
DigiKey Part Number | 576-2397-2-ND - Tape & Reel (TR) 576-2397-1-ND - Cut Tape (CT) 576-2397-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5239-5.0YS-TR |
Description | IC REG LINEAR 5V 500MA SOT-223-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5239-5.0YS-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 45 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 15 mA |
Part Status Active | Protection Features Over Current, Over Temperature, Over Voltage, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 30V | Supplier Device Package SOT-223-3 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 0.35V @ 500mA (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5239-5.0YS | Microchip Technology | 741 | MIC5239-5.0YS-ND | 3,04000 Kč | Direct |
| LM2937IMP-10/NOPB | Texas Instruments | 1 307 | LM2937IMP-10/NOPBCT-ND | 2,21000 Kč | Similar |
| LM2937IMP-12/NOPB | Texas Instruments | 7 128 | LM2937IMP-12/NOPBCT-ND | 2,21000 Kč | Similar |
| LM2937IMP-5.0/NOPB | Texas Instruments | 11 697 | LM2937IMP-5.0/NOPBCT-ND | 2,21000 Kč | Similar |
| LM2937IMPX-10/NOPB | Texas Instruments | 1 856 | LM2937IMPX-10/NOPBCT-ND | 1,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,17000 Kč | 75,17 Kč |
| 25 | 62,78400 Kč | 1 569,60 Kč |
| 100 | 56,90460 Kč | 5 690,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 56,90466 Kč | 142 261,65 Kč |
| Unit Price without VAT: | 75,17000 Kč |
|---|---|
| Unit Price with VAT: | 90,95570 Kč |









